


S-817A12APF-CUBTFU | |
|---|---|
DigiKey Part Number | 1662-S-817A12APF-CUBTFUTR-ND - Tape & Reel (TR) 1662-S-817A12APF-CUBTFUCT-ND - Cut Tape (CT) 1662-S-817A12APF-CUBTFUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A12APF-CUBTFU |
Description | IC REG LINEAR 1.2V 20MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.49200 | £4.92 |
| 25 | £0.44360 | £11.09 |
| 100 | £0.39000 | £39.00 |
| 250 | £0.36440 | £91.10 |
| 500 | £0.34898 | £174.49 |
| 1,000 | £0.33756 | £337.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30562 | £1,528.10 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

