Parametric Equivalent

S-75V86ANC-5V8-TFG | |
|---|---|
DigiKey Part Number | S-75V86ANC-5V8-TFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-75V86ANC-5V8-TFG |
Description | IC GATE XOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC88A-B-PKG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC88A-B-PKG | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22163 | £664.89 |
| 6,000 | £0.21600 | £1,296.00 |
| 9,000 | £0.21318 | £1,918.62 |
| 15,000 | £0.21006 | £3,150.90 |
| 21,000 | £0.20823 | £4,372.83 |
| 30,000 | £0.20648 | £6,194.40 |
| Unit Price without VAT: | £0.22163 |
|---|---|
| Unit Price with VAT: | £0.26596 |


