S-19312BF2A-V5T2U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.73918
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.73918
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-252-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19312BF2A-V5T2U4

DigiKey Part Number
1662-S-19312BF2A-V5T2U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19312BF2A-V5T2U4
Description
IC REG LINEAR 5V 400MA TO252-5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-252-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (100Hz)
Control Features
Reset Output
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.73918£2,956.72
8,000£0.72514£5,801.12
Manufacturers Standard Package
Unit Price without VAT:£0.73918
Unit Price with VAT:£0.88702