Parametric Equivalent

S-1222B50-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-1222B50-M5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1222B50-M5T1U |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51050 | £1,531.50 |
| 6,000 | £0.49934 | £2,996.04 |
| 9,000 | £0.49375 | £4,443.75 |
| 15,000 | £0.48756 | £7,313.40 |
| Unit Price without VAT: | £0.51050 |
|---|---|
| Unit Price with VAT: | £0.61260 |


