Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1142DC0I-E6T1U

DigiKey Part Number
1662-S-1142DC0I-E6T1UTR-ND - Tape & Reel (TR)
1662-S-1142DC0I-E6T1UCT-ND - Cut Tape (CT)
1662-S-1142DC0I-E6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1142DC0I-E6T1U
Description
IC REG LINEAR 12V 200MA 6-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
30dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.93400£9.34
25£0.84920£21.23
100£0.75550£75.55
250£0.71084£177.71
500£0.68392£341.96
1,000£0.68024£680.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.62476£1,249.52
4,000£0.61017£2,440.68
6,000£0.60287£3,617.22
10,000£0.59478£5,947.80
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400