


S-1142C50I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-1360-2-ND - Tape & Reel (TR) 1662-1360-1-ND - Cut Tape (CT) 1662-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142C50I-E6T1U |
Description | IC REG LINEAR 5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.97100 | £9.71 |
| 25 | £0.88360 | £22.09 |
| 100 | £0.78660 | £78.66 |
| 250 | £0.74032 | £185.08 |
| 500 | £0.71244 | £356.22 |
| 1,000 | £0.70971 | £709.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.67063 | £1,341.26 |
| 4,000 | £0.65509 | £2,620.36 |
| 6,000 | £0.64731 | £3,883.86 |
| 10,000 | £0.63869 | £6,386.90 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

