S-1142A66I-E6T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.47940
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.65110
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.65110
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1142A66I-E6T1U

DigiKey Part Number
S-1142A66I-E6T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1142A66I-E6T1U
Description
IC REG LINEAR 6.6V 200MA 6-HSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
6.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
35dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.47940£958.80
4,000£0.46766£1,870.64
6,000£0.46179£2,770.74
10,000£0.45528£4,552.80
14,000£0.45147£6,320.58
Manufacturers Standard Package
Unit Price without VAT:£0.47940
Unit Price with VAT:£0.57528