Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS1500-GS08

DigiKey Part Number
VLMS1500-GS08TR-ND - Tape & Reel (TR)
VLMS1500-GS08CT-ND - Cut Tape (CT)
VLMS1500-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS1500-GS08
Description
LED RED 0402 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMS1500-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
639nm
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-2R3QT Brightek (QTB)4,6211516-QBLP595-2R3CT-ND£0.17000Similar
In-Stock: 80,433
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.13200£1.32
100£0.09220£9.22
500£0.07422£37.11
1,000£0.06825£68.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06053£181.59
6,000£0.05659£339.54
9,000£0.05456£491.04
15,000£0.05226£783.90
21,000£0.05090£1,068.90
30,000£0.04957£1,487.10
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800