
VC-9933-B | |
|---|---|
DigiKey Part Number | VC-9933B-ND |
Manufacturer | |
Manufacturer Product Number | VC-9933-B |
Description | RACK STEEL 23.6X23.6X30.2 BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 30.270" H (599.95mm x 599.95mm x 768.86mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.620" L x 23.620" W x 30.270" H (599.95mm x 599.95mm x 768.86mm) |
Manufacturer Bud Industries | Door Glass |
Series | Features Fan Top, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 15U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 17.170" L x 17.720" W x 26.250" H (436.12mm x 450.09mm x 666.75mm) | Weight 100 lbs (45.4 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £341.22000 | £341.22 |
| Unit Price without VAT: | £341.22000 |
|---|---|
| Unit Price with VAT: | £409.46400 |

