Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT1-S5-S12-SMT-TR

DigiKey Part Number
179-VBT1-S5-S12-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBT1-S5-S12-SMT-TR
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
79%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.