Similar

TPS27081ADDCR | |
|---|---|
DigiKey Part Number | 296-34970-2-ND - Tape & Reel (TR) 296-34970-1-ND - Cut Tape (CT) 296-34970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27081ADDCR |
Description | IC PWR SWITCH 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS27081ADDCR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 32mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SOT-23-THIN |
Output Configuration High Side | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.2V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3865DDV-T1-GE3 | Vishay Siliconix | 135,843 | SI3865DDV-T1-GE3CT-ND | £0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45600 | £4.56 |
| 25 | £0.41040 | £10.26 |
| 100 | £0.36030 | £36.03 |
| 250 | £0.33640 | £84.10 |
| 500 | £0.32200 | £161.00 |
| 1,000 | £0.31047 | £310.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29548 | £886.44 |
| 6,000 | £0.28831 | £1,729.86 |
| 9,000 | £0.28472 | £2,562.48 |
| 15,000 | £0.28074 | £4,211.10 |
| 21,000 | £0.27842 | £5,846.82 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |












