Similar

SS30AT | |
|---|---|
DigiKey Part Number | 480-3295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS30AT |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Bipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 17mT Trip, -17mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4946KHTSA1 | Infineon Technologies | 3,027 | TLE4946KHTSA1CT-ND | £0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.64102 | £5,769.18 |
| Unit Price without VAT: | £0.64102 |
|---|---|
| Unit Price with VAT: | £0.76922 |


