SMT-1028-S-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 24,516
Unit Price: £2.56000
Datasheet
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-1028-S-R

DigiKey Part Number
668-1084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT-1028-S-R
Description
BUZZER MAGN 3.6V 10X10MMSMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads
EDA/CAD Models
SMT-1028-S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
93dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Current - Supply
100mA
Part Status
Obsolete
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
3 ~ 4.6V
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Frequency
2.83kHz
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT-1028-S-2-RPUI Audio, Inc.24,516668-1531-1-ND£2.56000Direct
Obsolete
This product is no longer manufactured. View Substitutes