



SMT-1028-S-2-R | |
|---|---|
DigiKey Part Number | 668-1531-2-ND - Tape & Reel (TR) 668-1531-1-ND - Cut Tape (CT) 668-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1028-S-2-R |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1028-S-2-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 93dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 3 ~ 4.6V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Frequency 2.83kHz | Height - Seated (Max) 0.138" (3.50mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £2.01700 | £20.17 |
| 25 | £1.83680 | £45.92 |
| 50 | £1.71340 | £85.67 |
| 100 | £1.59940 | £159.94 |
| 250 | £1.58080 | £395.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.36451 | £1,364.51 |
| 2,000 | £1.29149 | £2,582.98 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |








