Direct
Similar
Similar

SFR16S0001009FR500 | |
|---|---|
DigiKey Part Number | PPC10.0XTR-ND - Tape & Reel (TR) PPC10.0XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001009FR500 |
Description | RES 10 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0001009FR500 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1009FRP00 | Vishay Beyschlag/Draloric/BC Components | 69 | BC10.0XCT-ND | £0.08000 | Direct |
| SFR25H0001009FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001009FA500-ND | £0.02710 | Similar |
| SFR25H0001009FR500 | Vishay Beyschlag/Draloric/BC Components | 19,099 | BC4399CT-ND | £0.12000 | Similar |


