NFR25H0001009JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 950
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,559
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13145
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.02330
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,823
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.25989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 974
Unit Price: £0.65000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: £2.70260
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,889
Unit Price: £0.07000
Datasheet
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0001009JR500

DigiKey Part Number
PPC10BTR-ND - Tape & Reel (TR)
PPC10BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR25H0001009JR500
Description
RES 10 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
NFR25H0001009JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0001009JA100Vishay Beyschlag/Draloric/BC Components950BC4674CT-ND£0.52000Parametric Equivalent
NFR25H0001009JA500Vishay Beyschlag/Draloric/BC Components4,559BC4675CT-ND£0.22000Parametric Equivalent
SFR25H0001009JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001009JA100TB-ND£0.13145Parametric Equivalent
SFR25H0001009JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001009JA500-ND£0.02330Parametric Equivalent
SFR25H0001009JR500Vishay Beyschlag/Draloric/BC Components1,82356-SFR25H0001009JR500CT-ND£0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06041£302.05
Manufacturers Standard Package
Unit Price without VAT:£0.06041
Unit Price with VAT:£0.07249