
LB G6SP-V2BB-35-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBG6SP-V2BB-35-1-140-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB G6SP-V2BB-35-1-140-R18-Z |
Description | LED TOPLED BLUE 470NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Blue 470nm (464nm ~ 476nm) 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LB G6SP-V2BB-35-1-140-R18-Z Models |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 6lm (3lm ~ 8lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, J-Lead |
Wavelength 470nm (464nm ~ 476nm) | Supplier Device Package SMD |
Current - Test 140mA | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 13 lm/W | Thermal Resistance of Package 35°C/W |

