



KA1041S28-D | |
|---|---|
DigiKey Part Number | 98-KA1041S28-D-ND |
Manufacturer | |
Manufacturer Product Number | KA1041S28-D |
Description | POT 100K OHM 2W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.40000 | £34.40 |
| 10 | £28.53200 | £285.32 |
| 25 | £26.46840 | £661.71 |
| 50 | £25.00260 | £1,250.13 |
| 100 | £23.61540 | £2,361.54 |
| 250 | £21.89608 | £5,474.02 |
| Unit Price without VAT: | £34.40000 |
|---|---|
| Unit Price with VAT: | £41.28000 |


















