470k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700004703JR500

DigiKey Part Number
PPCHJ470KTR-ND - Tape & Reel (TR)
PPCHJ470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700004703JR500
Description
RES 470K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700004703JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,568
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.19900£1.99
25£0.16800£4.20
50£0.14880£7.44
100£0.13270£13.27
250£0.11488£28.72
500£0.10372£51.86
1,000£0.09424£94.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07890£394.50
10,000£0.07326£732.60
15,000£0.07037£1,055.55
25,000£0.06710£1,677.50
35,000£0.06515£2,280.25
50,000£0.06324£3,162.00
60,000£0.06233£3,739.80
120,000£0.05927£7,112.40
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200