
ES1B-E3/5AT | |
|---|---|
DigiKey Part Number | ES1B-E3/5ATGITR-ND - Tape & Reel (TR) ES1B-E3/5ATGICT-ND - Cut Tape (CT) ES1B-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-E3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1B-E3/5AT Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.14380 | £14.38 |
| 500 | £0.10762 | £53.81 |
| 1,000 | £0.09593 | £95.93 |
| 2,000 | £0.08606 | £172.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07135 | £535.12 |
| 15,000 | £0.06537 | £980.55 |
| 22,500 | £0.06233 | £1,402.43 |
| 37,500 | £0.05890 | £2,208.75 |
| 52,500 | £0.05687 | £2,985.67 |
| 75,000 | £0.05490 | £4,117.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |







