C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN93

DigiKey Part Number
N106-ND
Manufacturer
Manufacturer Product Number
EN93
Description
BATTERY ALKALINE 1.5V C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Size / Dimension
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Series
Termination Style
Button Top (Extending)
Packaging
Bulk
Weight
65.54 g
Part Status
Active
Shelf Life
120 Months
Battery Chemistry
Shelf Life Start
Date of Manufacture
Battery Cell Size
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,756
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.46000£1.46
12£1.18417£14.21
72£1.01694£73.22
144£0.95875£138.06
288£0.90413£260.39
504£0.86232£434.61
1,008£0.81334£819.85
2,520£0.75293£1,897.38
Manufacturers Standard Package
Unit Price without VAT:£1.46000
Unit Price with VAT:£1.75200