Direct

CST206-2T | |
|---|---|
DigiKey Part Number | 237-1099-ND |
Manufacturer | |
Manufacturer Product Number | CST206-2T |
Description | CURR SENSE XFMR 80A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A Current Sense Transformer 20kHz ~ 200kHz 3.5Ohm Max 56 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-2T Models |
Category | Inductance 56 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 4000VµS |
Series | Current Ratio 200:1 |
Packaging Bulk | DC Resistance (DCR) 3.5Ohm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 1.075" L x 0.400" W (27.31mm x 10.16mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 1.225" (31.12mm) |
Current Rating (Amps) 80 A | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CST206-2T-B | Triad Magnetics | 0 | CST206-2T-B-ND | £2.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |



