80 A Current Sense Transformer 20kHz ~ 200kHz 3.5Ohm Max 56 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST206-2T-B

DigiKey Part Number
CST206-2T-B-ND
Manufacturer
Manufacturer Product Number
CST206-2T-B
Description
CURR SENSE XFMR 80A T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 A Current Sense Transformer 20kHz ~ 200kHz 3.5Ohm Max 56 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST206-2T-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
56 mH
Manufacturer
Triad Magnetics
ET (Volt-Time)
4000VµS
Series
Current Ratio
200:1
Packaging
Bulk
DC Resistance (DCR)
3.5Ohm Max
Part Status
Active
Mounting Type
Through Hole
Frequency Range
20kHz ~ 200kHz
Size / Dimension
1.075" L x 0.400" W (27.31mm x 10.16mm)
Type
Non-Invasive (Solid Core)
Height - Seated (Max)
1.225" (31.12mm)
Current Rating (Amps)
80 A
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 206
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.56000£2.56
Manufacturers Standard Package
Unit Price without VAT:£2.56000
Unit Price with VAT:£3.07200