
BH76331FVM-TR | |
|---|---|
DigiKey Part Number | 846-BH76331FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH76331FVM-TR |
Description | IC AMP MPLEX AMP 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 3:1 Multiplexer-Amplifier 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH76331FVM-TR Models |
Category | Current - Supply 10 mA |
Manufacturer Rohm Semiconductor | Voltage - Supply, Single/Dual (±) 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Applications 3:1 Multiplexer-Amplifier | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.06455 | £3,193.65 |
| Unit Price without VAT: | £1.06455 |
|---|---|
| Unit Price with VAT: | £1.27746 |

