Diode 200 V 250mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21-TR

DigiKey Part Number
BAV21VSTR-ND - Tape & Reel (TR)
BAV21VSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV21-TR
Description
DIODE STD 200V 250MA DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAV21-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,311
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17500£1.75
100£0.11010£11.01
500£0.08166£40.83
1,000£0.07246£72.46
2,000£0.06471£129.42
5,000£0.05630£281.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05109£510.90
20,000£0.04671£934.20
30,000£0.04447£1,334.10
50,000£0.04196£2,098.00
70,000£0.04048£2,833.60
100,000£0.03903£3,903.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800