
AD810ARZ | |
|---|---|
DigiKey Part Number | AD810ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD810ARZ |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD810ARZ Models |
Category | Current - Supply 6.8 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 80 MHz | Base Product Number |
Slew Rate 1000V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.45000 | £7.45 |
| 10 | £5.80700 | £58.07 |
| 98 | £4.95071 | £485.17 |
| 196 | £4.78194 | £937.26 |
| 294 | £4.69741 | £1,381.04 |
| 588 | £4.57350 | £2,689.22 |
| 1,078 | £4.48325 | £4,832.94 |
| Unit Price without VAT: | £7.45000 |
|---|---|
| Unit Price with VAT: | £8.94000 |



