
TPL810ADJ-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL810ADJ-5TR-ND - Tape & Reel (TR) 5503-TPL810ADJ-5TRCT-ND - Cut Tape (CT) 5503-TPL810ADJ-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL810ADJ-5TR |
Description | IC REG LIN POS ADJ 180MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 180mA SOT-23-5 |
EDA/CAD Models | TPL810ADJ-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 75dB ~ 65dB (100Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.20960 | £5.24 |
| 100 | £0.18180 | £18.18 |
| 250 | £0.16852 | £42.13 |
| 500 | £0.16048 | £80.24 |
| 1,000 | £0.15389 | £153.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14058 | £421.74 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

