
P50L-100P-RR1-DA | |
|---|---|
DigiKey Part Number | P50L-100P-RR1-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-100P-RR1-DA |
Description | CONN PLUG 100POS R/A GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-100P-RR1-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |



