
P50L-100S-AS-DA | |
|---|---|
DigiKey Part Number | P50L-100S-AS-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-100S-AS-DA |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-100S-AS-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | £7.89446 | £1,610.47 |
| Unit Price without VAT: | £7.89446 |
|---|---|
| Unit Price with VAT: | £9.47335 |



