Connector Header position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3793-L303RB

DigiKey Part Number
19-N3793-L303RB-ND
Manufacturer
Manufacturer Product Number
N3793-L303RB
Description
3M FOUR-WALL CONDO HEADER 3000 S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header position
EDA/CAD Models
N3793-L303RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Pitch - Mating
-
Number of Positions
-
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
-
Shrouding
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
140£20.39679£2,855.55
Manufacturers Standard Package
Unit Price without VAT:£20.39679
Unit Price with VAT:£24.47615