


951115-7622-AR | |
|---|---|
DigiKey Part Number | 3M156414-15-ND |
Manufacturer | |
Manufacturer Product Number | 951115-7622-AR |
Description | CONN HEADER R/A 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951115-7622-AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.173" (4.40mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £1.10200 | £11.02 |
| 100 | £0.98430 | £98.43 |
| 500 | £0.82024 | £410.12 |
| 1,000 | £0.70306 | £703.06 |
| 5,000 | £0.62338 | £3,116.90 |
| 10,000 | £0.60932 | £6,093.20 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

