
94920-M000 | |
|---|---|
DigiKey Part Number | 19-94920-M000TR-ND - Tape & Reel (TR) 19-94920-M000CT-ND - Cut Tape (CT) 19-94920-M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94920-M000 |
Description | PIN STRIP HEADER .039" (1.0 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94920-M000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.067" (1.70mm) |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £1.00500 | £10.05 |
| 100 | £0.85390 | £85.39 |
| 500 | £0.76220 | £381.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.71655 | £859.86 |
| 2,400 | £0.68235 | £1,637.64 |
| 3,600 | £0.66313 | £2,387.27 |
| 6,000 | £0.63967 | £3,838.02 |
| 8,400 | £0.62468 | £5,247.31 |
| 12,000 | £0.60918 | £7,310.16 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

