Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-05-07

DigiKey Part Number
3M156869-07-ND
Manufacturer
Manufacturer Product Number
929834-05-07
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
0.945" (24.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.63600£6.36
100£0.57160£57.16
500£0.46768£233.84
1,000£0.41571£415.71
5,000£0.36375£1,818.75
10,000£0.34556£3,455.60
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: £2.18000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: £0.15000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: £0.28000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: £0.36000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 269
Unit Price: £0.48000