
929715-08-08-EU | |
|---|---|
DigiKey Part Number | 3M156377-16-ND |
Manufacturer | |
Manufacturer Product Number | 929715-08-08-EU |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929715-08-08-EU Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.5A |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £2.13800 | £21.38 |
| 100 | £1.81660 | £181.66 |
| 500 | £1.62152 | £810.76 |
| 1,000 | £1.54416 | £1,544.16 |
| 5,000 | £1.37855 | £6,892.75 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |

