
929715-08-04-EU | |
|---|---|
DigiKey Part Number | 3M156377-08-ND |
Manufacturer | |
Manufacturer Product Number | 929715-08-04-EU |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929715-08-04-EU Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.5A |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.20800 | £12.08 |
| 100 | £1.02630 | £102.63 |
| 500 | £0.91606 | £458.03 |
| 1,000 | £0.87234 | £872.34 |
| 5,000 | £0.77875 | £3,893.75 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

