929705-01-04-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,320
Unit Price: £0.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.38286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.65821
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.61179
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.95000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.35000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.48000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.63000
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929705-01-04-EU

DigiKey Part Number
3M156851-04-ND
Manufacturer
Manufacturer Product Number
929705-01-04-EU
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.62900£6.29
100£0.56450£56.45
500£0.46188£230.94
1,000£0.41057£410.57
5,000£0.35924£1,796.20
10,000£0.34128£3,412.80
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800