Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-02-21-EU

DigiKey Part Number
3M156324-42-ND
Manufacturer
Manufacturer Product Number
929667-02-21-EU
Description
CONN HEADER R/A 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-02-21-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.17000£8.17
10£7.35100£73.51
100£6.56960£656.96
500£5.50430£2,752.15
1,000£4.86510£4,865.10
Manufacturers Standard Package
Unit Price without VAT:£8.17000
Unit Price with VAT:£9.80400