Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-02-07-EU

DigiKey Part Number
3M156317-14-ND
Manufacturer
Manufacturer Product Number
929665-02-07-EU
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-07-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.93800£19.38
100£1.70800£170.80
500£1.45182£725.91
1,000£1.23831£1,238.31
5,000£1.11021£5,551.05
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600