929450-01-36-EU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 7,477
Unit Price: £1.30000
Datasheet

Similar


Molex
In Stock: 2,795
Unit Price: £1.29000
Datasheet

Similar


Molex
In Stock: 2,028
Unit Price: £1.29000
Datasheet

Similar


Molex
In Stock: 7,170
Unit Price: £2.15000
Datasheet

Similar


Molex
In Stock: 1,293
Unit Price: £2.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 226
Unit Price: £3.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £2.55375
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,205
Unit Price: £2.94000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £3.80790
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.28360
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.43153
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £4.29342
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: £3.05884

Similar


Preci-Dip
In Stock: 0
Unit Price: £1.05636
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929450-01-36-EU

DigiKey Part Number
929450-01-36-EU-ND
Manufacturer
Manufacturer Product Number
929450-01-36-EU
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929450-01-36-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£4.31430£1,294.29
Manufacturers Standard Package
Unit Price without VAT:£4.31430
Unit Price with VAT:£5.17716