924527-28-11-I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £1.19066
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.77305
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £1.46028
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.98587
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £1.51773
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.18406
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £6.19683
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: £11.92071

Similar


TE Connectivity AMP Connectors
In Stock: 87
Unit Price: £4.47000
Datasheet

Similar


Würth Elektronik
In Stock: 777
Unit Price: £1.07000
Datasheet

Similar


Harwin Inc.
In Stock: 419
Unit Price: £0.65000
Datasheet
Image for 924527-28-11-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924527-28-11-I

DigiKey Part Number
924527-28-11-I-ND
Manufacturer
Manufacturer Product Number
924527-28-11-I
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.793" (20.14mm)
Overall Contact Length
1.128" (28.65mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes