924527-28-03-EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: £0.70000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.62017
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.27766
Datasheet

Similar


Molex
In Stock: 60,478
Unit Price: £0.57000
Datasheet

Similar


Molex
In Stock: 263
Unit Price: £0.22000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.60559
Datasheet

Similar


Molex
In Stock: 2,236
Unit Price: £0.67000
Datasheet

Similar


Molex
In Stock: 8,256
Unit Price: £1.35000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.89358
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,975
Unit Price: £3.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12,035
Unit Price: £0.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9
Unit Price: £0.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.43666
Datasheet

Similar


Würth Elektronik
In Stock: 13,510
Unit Price: £0.41000
Datasheet
Image for 924527-28-03-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924527-28-03-EU

DigiKey Part Number
924527-28-03-EU-ND
Manufacturer
Manufacturer Product Number
924527-28-03-EU
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.793" (20.14mm)
Overall Contact Length
1.128" (28.65mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes