
923832-RD-B | |
|---|---|
DigiKey Part Number | 923832-RD-B-ND |
Manufacturer | |
Manufacturer Product Number | 923832-RD-B |
Description | MICRO PROBE-IT RED SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Micro Solder Features Push Button Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| 5 | £7.72600 | £38.63 |
| 10 | £7.57200 | £75.72 |
| 25 | £7.37520 | £184.38 |
| 50 | £7.22900 | £361.45 |
| 100 | £7.08580 | £708.58 |
| 250 | £6.90084 | £1,725.21 |
| 500 | £6.76412 | £3,382.06 |
| 1,000 | £6.63004 | £6,630.04 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |




