Green Micro Solder Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923832-GN-B

DigiKey Part Number
923832-GN-B-ND
Manufacturer
Manufacturer Product Number
923832-GN-B
Description
MICRO PROBE-IT GREEN SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green Micro Solder Features Push Button Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Solder
Color
Green
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
50£6.63540£331.77
Manufacturers Standard Package
Unit Price without VAT:£6.63540
Unit Price with VAT:£7.96248
Alternate Color
MICRO PROBE-IT BLACK SLDR
In-Stock: 42
Unit Price: £8.09000
MICRO PROBE-IT RED SOLDER
In-Stock: 43
Unit Price: £8.09000
MICRO PROBE-IT YELLOW SLDR
In-Stock: 0
Unit Price: £6.76900