
3644B/20 300 | |
|---|---|
DigiKey Part Number | 19-3644B/20300-ND 19-3644B/20300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/20 300 |
Description | MULTI-PAIR 20COND 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 300.0' (91.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Beige |
Part Status Active | Voltage 150 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 20 (10 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £4.65000 | £4.65 |
| 5 | £4.15600 | £20.78 |
| 10 | £3.95700 | £39.57 |
| 25 | £3.70680 | £92.67 |
| 50 | £3.52680 | £176.34 |
| 100 | £3.35430 | £335.43 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | £2.20640 | £661.92 |
| 600 | £2.15172 | £1,291.03 |
| Unit Price without VAT: | £4.65000 |
|---|---|
| Unit Price with VAT: | £5.58000 |



