3431-2303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: £3.06544
Datasheet

Similar


3M
In Stock: 96
Unit Price: £2.60000
Datasheet

Similar


3M
In Stock: 0
Unit Price: £3.52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: £7.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,961
Unit Price: £10.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £4.95514
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 118
Unit Price: £5.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 377
Unit Price: £3.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: £6.86000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,404
Unit Price: £6.88000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,300
Unit Price: £7.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 335
Unit Price: £5.77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 116
Unit Price: £7.49000
Datasheet

Similar


Assmann WSW Components
In Stock: 6,371
Unit Price: £1.72000
Datasheet
Image for 3431-2303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3431-2303

DigiKey Part Number
3431-2303-ND
Manufacturer
Manufacturer Product Number
3431-2303
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.695" (17.65mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes