
3319/64 100 | |
|---|---|
DigiKey Part Number | MC64H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3319/64 100 |
Description | CBL RIBN 64COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,934.37000 | £1,934.37 |
| 2 | £1,753.32000 | £3,506.64 |
| 3 | £1,655.77000 | £4,967.31 |
| Unit Price without VAT: | £1,934.37000 |
|---|---|
| Unit Price with VAT: | £2,321.24400 |


