
3319/64 100 | |
|---|---|
DigiKey Part Number | 19-3319/64100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/64 100 |
Description | CBL RIBN 64COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 3.200" (81.28mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 64 | Features Zippable |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £26.85000 | £26.85 |
| 5 | £21.38200 | £106.91 |
| 10 | £19.37500 | £193.75 |
| 25 | £17.01280 | £425.32 |
| 50 | £15.42800 | £771.40 |
| 100 | £14.00280 | £1,400.28 |
| Unit Price without VAT: | £26.85000 |
|---|---|
| Unit Price with VAT: | £32.22000 |


