Similar

1785/40 200 | |
|---|---|
DigiKey Part Number | 1785/40200-ND |
Manufacturer | |
Manufacturer Product Number | 1785/40 200 |
Description | CBL RIBN 40COND TWIST PAIR 200' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 200.0' (60.96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 40 (20 Pair Twisted) | |
Pitch | ||
Length | 200.0' (60.96m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 2.130" (54.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |


