Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785/40 100

DigiKey Part Number
1785/40100-ND
19-1785/40100-DS-ND
Manufacturer
Manufacturer Product Number
1785/40 100
Description
CBL RIBN 40COND TWIST PAIR 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair, Flat Jacket
Number of Conductors
40 (20 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
2.130" (54.10mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£10.79000£10.79
5£8.60600£43.03
10£7.79900£77.99
25£6.84680£171.17
50£6.20640£310.32
100£5.62900£562.90
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100£5.62900£562.90
200£5.10990£1,021.98
300£4.83137£1,449.41
500£4.75992£2,379.96
Manufacturers Standard Package
Unit Price without VAT:£10.79000
Unit Price with VAT:£12.94800
Alternate Length
CBL RIBN 40COND TWIST PAIR 200'
In-Stock: 0
Unit Price: £858.22000