
1550J | |
|---|---|
DigiKey Part Number | HM1194-ND |
Manufacturer | |
Manufacturer Product Number | 1550J |
Description | BOX ALUM 10.83"L X 6.89"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 10.827" L x 6.890" W (275.00mm x 175.00mm) X 2.622" (66.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.827" L x 6.890" W (275.00mm x 175.00mm) | |
Height | 2.622" (66.60mm) | |
Area (L x W) | 74.5in² (481cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.85000 | £31.85 |
| 5 | £26.85000 | £134.25 |
| 10 | £24.96000 | £249.60 |
| 25 | £22.67920 | £566.98 |
| 50 | £21.10160 | £1,055.08 |
| 100 | £20.83110 | £2,083.11 |
| Unit Price without VAT: | £31.85000 |
|---|---|
| Unit Price with VAT: | £38.22000 |












